Manufacturer Part #
AZ9405-1C-12DE
AZ9405 Series 10A 12VDC SPDT Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2203 | ||||||||||
Product Specification Section
American Zettler AZ9405-1C-12DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ9405-1C-12DE - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 33.3mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 10A |
| Coil Resistance: | 360Ω |
| Switching Voltage: | 277V |
| Rated Power: | 400mW |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1GΩ |
| Termination Style: | Solder |
| No of Terminals: | 5 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
200
USA:
200
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.695
200
$0.685
300
$0.675
500
$0.67
1,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole