Manufacturer Part #
REM2-0505S
REM2 Series 5 V 400 mA 2 W Through Hole Single Output DC/DC Converter
Product Specification Section
RECOM REM2-0505S - Product Specification
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
RECOM REM2-0505S - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 2W |
Output Voltage: | 5V |
Input Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +95°C |
Efficiency: | 79% |
Quiescent Current: | 46mA |
Load Regulation (%): | 15% |
Output Current: | 400mA |
Ripple & Noise: | 150mV |
Dimension: | L 23mm x W 8mm x H 12.2mm |
Package Style: | SIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$19.11
3
$18.88
10
$18.62
20
$18.48
40+
$18.20
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Package Style:
SIP-8
Mounting Method:
Through Hole