text.skipToContent text.skipToNavigation

Manufacturer Part #

1N459ATR

1N459A Series 500 mW 200 V Max Reverse Voltage 0.5 A Small Signal Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N459ATR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 500mA
Reverse Current-Max: 5µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 200V
Power Dissipation: 500mW
Diode Capacitance-Max: 6pF
Average Forward Current-Max: 0.5A
Peak Current-Max: 4A
Operating Temp Range: -65°C to +175°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The 1N459ATR is a small signal diode with 500 mA forward current.

Absloute Maximum Ratings:

  • Maximum Repetitive Reverse Voltage: 200 V
  • Average Rectified Forward Current: 500 mA
  • Non-repetitive Peak Forward Surge Current
  • Pulse Width = 1.0 second: 1.0 A
  • Pulse Width = 1.0 microsecond: 4.0 A
  • Storage Temperature Range -65 to +200 °C
  • Operating Junction Temperature: 175 °C

Applications:

  • Industrial
  • Automotive.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
40000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$760.00
USD
Quantity
Unit Price
10,000
$0.0196
20,000
$0.0193
30,000
$0.0191
40,000
$0.019
50,000+
$0.0186
Product Variant Information section