Référence fabricant
PS2761B-1-V-F3-K-A
PS2761 Series Single Channel 70 Vce 3750 Vrms 110°C SMT Photocoupler - SOP-4
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Renesas | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3500 par Reel Style d'emballage :SOP-4 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Renesas PS2761B-1-V-F3-K-A - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change:Changes and affected products1.Change to the printed content of the item name [D/N] on the inner label:Custom Part numbers limited photocouplers for North America and other limited regions.2.Change to Reel label:Taped photocoupler products of the Custom Part numbers for North America and other limited regions.(Cut tape packing products and Magazine case ones are not included)Effective Date: 2/23/2026-The specific changes for each item are as follows.The above 1st: Unify the item name [D/N] on the inner label to the order name.The above 2nd: Change the format of the reel label.Reason for Change:-The change to the printed content of the item name [D/N] on the inner label is for standardizing the itemname[D/N] on the label to the order name of PS product name.-The reel label will be changed to our standard label because the previous label format will no longer fit the1D barcode.
Description of Change: The metal formation method on the back side of the light receiving element of transistor output photo couplers will be changed from evaporation to sputtering.Replacement parts are available for select parts. Reason for Change:Due to aging of the evaporation equipment, it is difficult to continue manufacturing.
Description of Change:-The DEMKO and FIMKO certificates are valid again for the products shipped from the factory after the certificate issue dates:(DEMKO)-Oct.27, 2022 for the products listed in Attachments 1 and 2(FIMKO)-Oct.18, 2022 for the products listed in Attachment 1-Oct.25, 2022 for the products listed in Attachment 2Reason for Change:Because the DEMKO and FIMKO certificates have been acquired again for the above products.
DEMKO and FIMKO recertification for Photocoupler products Revision 1: 11/9/2022 Correction of affected products - Attachment 1(Addition of products) Description of Change: -The DEMKO and FIMKO certificates are valid again for the products shipped from the factory after thecertificate issue dates:(DEMKO) -Oct.27, 2022 for the products listed in Attachments 1 and 2(FIMKO) -Oct.18, 2022 for the products listed in Attachment 1-Oct.25, 2022 for the products listed in Attachment 2-The DEMKO and FIMKO certification notations in the Data Sheets, which became invalid as describedin the PCN document GET-12380 (Publication Date: Jul. 1, 2022), are also valid after the certificateissue dates noted above.-The DEMKO and FIMKO certification marks are added on the labels for the products shipped form thefactory after Dec.12, 2022. (Refer to Tables 1 and 2.)
Statut du produit:
Renesas PS2761B-1-V-F3-K-A - Caractéristiques techniques
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Output Voltage-Max: | 70V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 50mA |
| Power Dissipation: | 150mW |
| Output Type: | Transistor |
| CTR-Min: | 50% |
| Operating Temp-Max: | 110°C |
| Storage Temperature Range: | -55°C to +150°C |
| Style d'emballage : | SOP-4 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3500 par Reel
Style d'emballage :
SOP-4
Méthode de montage :
Surface Mount