Manufacturer Part #
MA3075WALT1G
MA3075WALT1 Series 7.9 V 15 W Unidirectional Zener Transient Voltage Suppressor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MA3075WALT1G - Product Specification
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
onsemi MA3075WALT1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 7.2V |
| Directional: | Uni-Directional |
| Power Dissipation: | 15W |
| Breakdown Voltage-Max: | 7.9V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MA3075 series are dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.
Key Features:
- SOT-23 Package Allows Two Separate Unidirectional Configurations
- Low Leakage < 1 µA @ 5.0 V
- Breakdown Voltage: 7.2-7.9 V @ 5 mA
- Low Capacitance (80 pF typical @ 0 V, 1 MHz)
- ESD Protection Meeting: 16 kV Human Body Model
- ESD Protection Meeting: 30 kV Air and Contact Discharge
- Pb-Free Packages are Available
Characteristics:
- Void Free, Transfer-Molded, Thermosetting Plastic Case
- Corrosion Resistant Finish, Easily Solderable
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
3,000
$0.0841
6,000
$0.0827
12,000
$0.0814
15,000
$0.0809
45,000+
$0.0783
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount