Manufacturer Part #
NCP163AMX180TBG
250 mA, Ultra-Low Noise and High PSRR LDO Regulator for RF and Analog Circuits
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:XDFN-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
onsemi NCP163AMX180TBG - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.2V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 1.8V |
| Dropout Voltage-Max: | 250mV |
| Output Current-Max: | 250mA |
| Tolerance (%): | ±2% |
| Regulator Topology: | Fixed |
| Quiescent Current: | 12µA |
| No. of Outputs: | Single |
| Output Noise: | 6.5µV |
| Load Regulation (%): | 0.001% |
| Current - Limit: | 0.7A |
| Line Regulation (%): | 0.02% |
| Package Style: | XDFN-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0654
10,000
$0.0644
15,000
$0.0638
25,000
$0.063
50,000+
$0.0614
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XDFN-4
Mounting Method:
Surface Mount