Manufacturer Part #
RRA22H3BBRHN
Rocker Switch SPST ON-OFF 10A RED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ZF Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ZF Electronics RRA22H3BBRHN - Product Specification
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
ZF Electronics RRA22H3BBRHN - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | SPST |
| Current Rating: | 10A |
| Termination Style: | Quick Connect |
| Rated Voltage (VAC): | 125VAC |
| Insulation Resistance: | 100MΩ |
| Actuator Style: | Round |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -20°C to +65°C |
| Dimension: | L 23mm x W 23mm x H 28mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
400+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
400 per Box
Mounting Method:
Panel Mount