Manufacturer Part #
SP202ECN-L
SP202E Series 120 kbps High Performance RS232 Transceiver - NSOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:49 per Tube Package Style:SOIC-16N Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
MaxLinear SP202ECN-L - Product Specification
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
MaxLinear SP202ECN-L - Technical Attributes
Attributes Table
| Data Rate: | 240kbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | 0°C to 70°C |
| Supply Voltage: | 4.5V to 5.5V |
| Duplex: | Full Duplex |
| Function: | Transceiver |
| No. of Drivers: | 2 |
| No. of Receivers: | 2 |
| Supply Current: | 15mA |
| Power Dissipation: | 375mW |
| No of Terminals: | 16 |
| Moisture Sensitivity Level: | 2 |
| Package Style: | SOIC-16N |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,380
USA:
2,380
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.40
100
$0.39
300
$0.38
1,250
$0.37
4,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
49 per Tube
Package Style:
SOIC-16N
Mounting Method:
Surface Mount