text.skipToContent text.skipToNavigation

Manufacturer Part #

CMSD7000 TR PBFREE

1 Pair Series Connection Standard 100V 200mA Surface Mount Diode SC-70, SOT-323

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMSD7000 TR PBFREE - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Dual
Reverse Current-Max: 300nA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 275mW
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
7,153
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$372.00
USD
Quantity
Unit Price
3,000
$0.124
6,000
$0.122
9,000
$0.121
15,000+
$0.119
Product Variant Information section