Manufacturer Part #
ERZ-E11A621
Var MOV 385VAC/505VDC 5000A 620V Radial Bulk
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERZ-E11A621 - Product Specification
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
Panasonic Industry ERZ-E11A621 - Technical Attributes
Attributes Table
| Capacitance: | 300pF |
| Clamping Voltage-Max: | 1025V |
| Peak Output Current: | 5000A |
| Rated Voltage: | 505V |
| RMS Voltage-Max: | 385V |
| Varistor Voltage Range: | 558V to 682V |
| Current Rating: | 50A |
| Energy: | 190J |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.156
250
$0.152
1,250
$0.148
5,000
$0.144
12,500+
$0.139
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole