text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR3040PT-BP

400V, 30A, 3-Pin(3+Tab) TO-247 Bulk.

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MUR3040PT-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 140A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 0.01mA
Forward Voltage: 1.23V
Configuration: Dual
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 0.5°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,836.00
USD
Quantity
Unit Price
20
$1.08
50
$1.07
150
$1.05
300
$1.04
1,000+
$1.02
Product Variant Information section