Manufacturer Part #
180-015-113R001
180 Series 15 Position Male Vertical Dip Solder Through Hole Nickel Shell D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Vertical Mount |
||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
NorComp 180-015-113R001 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 15 |
| Termination: | Wire Wrap |
| Material: | Front Metal |
| Mounting Method: | Vertical Mount |
Features & Applications
The 180-015-113R001 is a part of 180 Series 15 Position Male Vertical Dip solder High density D-Sub Connectors
Features:
- Available in 5 industry sizes/positions (15, 26, 44, 62, 78)
- Approximately 65% higher density than standard D-Sub connectors
- Low cost / high performance stamped contacts
- Metal shell provides EMI/RFI shielding
- Plug shells have indents to provide grounding and additional retention
- Connectors will fit in standard D-Sub backshells
Materials:
- Shell: Steel, Nickel Plated
- Insulator: Glass-filled thermoplastic, U.L. rated 94V-O
- process temp: 260°C
- Contacts:
- Male pins - Brass
- Female pins - Phosphor bronze
- Plating: Gold flash on entire contact
Applications:
- Industrial
- Data communication
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$1.97
150
$1.95
200
$1.94
500
$1.92
750+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Vertical Mount