Manufacturer Part #
MMBT2222A-TP
MMBT2222A Series NPN 350 mW 40 V SMT General Purpose Amplifier - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
Micro Commercial Components MMBT2222A-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025 Details and Download
Tape&Reel Change
06/04/2025 Details and Download
Part Status:
Active
Active
Micro Commercial Components MMBT2222A-TP - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 350mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBT2222A-TP is a NPN 350 mW 40 V Surface mount General Purpose Amplifier available in SOT-23-3 Package.
Features:
- Lead Free Finish/RoHS Compliant
- Surface Mount SOT-23 Package
- Capable of 350mWatts of Power Dissipation, IC=600mA
- Epoxy meets UL 94 V-0 flammability rating
- Thermal resistance,Junction to Ambient:500°C/W
- Operating Temperature: -55°C to +150°C
- Storage Temperature: -55°C to +150°C
- Moisture Sensitivity Level 1
- Marking:1P
Pricing Section
Global Stock:
1,353,000
USA:
1,353,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0078
12,000
$0.0075
45,000
$0.0073
75,000
$0.0072
150,000+
$0.0069
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount