text.skipToContent text.skipToNavigation

Manufacturer Part #

CI034C070V048CDX1M

34W certa led driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Signify North America CI034C070V048CDX1M - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 34W
Minimum Output Voltage: 28V
Maximum Output Voltage: 48V
Minimum Output Current: 0.675A
Maximum Output Current: 0.7A
Input Power Factor: 0.9
Efficiency: 86% to 88%
Number of Output Channels: 1
Certifications: CSA,ETL,UL
Driver Class: Class 2
Dimming Control: 0-10V
Minimum Dimming Level: 10% to 100%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
11,959
USA:
11,959
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
Total
$33.00
USD
Quantity
Unit Price
3
$11.00
5
$10.94
20
$10.79
30
$10.75
75+
$10.59
Product Variant Information section