Manufacturer Part #
ST25R3916-AQWT
ST25R3916 Series 13.56 MHz 5.5 V I2C/SPI Interface NFC Controller - VFQFPN-32
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:VFQFPN-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ST25R3916-AQWT - Technical Attributes
Attributes Table
| Type: | Read/Write |
| Clock Frequency-Max: | 13.56MHz |
| Supply Current: | 16mA |
| Supply Voltage: | 2.4V to 5.5V |
| Power Dissipation: | 0.3W |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 32 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | VFQFPN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000+
$3.27
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
VFQFPN-32
Mounting Method:
Surface Mount