Manufacturer Part #
EMVH630ARA470MHA0G
MVH Series 63 V 47 uF ±20% Ø8 x 10 mm Aluminum Electrolytic Capacitor
Product Specification Section
United Chemi-Con EMVH630ARA470MHA0G - Product Specification
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
United Chemi-Con EMVH630ARA470MHA0G - Technical Attributes
Attributes Table
Series: | MVH |
Type: | Can - SMT |
Capacitance: | 47µF |
Tolerance (%): | ±20% |
Rated Voltage: | 63V |
Lifetime@Temperature: | 2000 Hrs @ 125°C |
Operating Temp Range: | -40°C to +125°C |
Ripple Current: | 0.1A |
ESR (Equivalent Series Resistance): | 0.7Ω |
Operating Temp-Max: | 125°C |
Leakage Current: | 29.6µA |
Dimension: | L 10mm x D 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.106
1,000
$0.105
2,000
$0.103
7,500+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount