Manufacturer Part #
IPD50N04S408ATMA1
N-Channel 40 V 50 A Surface Mount OptiMOS®-2 Power Transistor - PG-TO252-3-313
Product Specification Section
Infineon IPD50N04S408ATMA1 - Product Specification
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
Infineon IPD50N04S408ATMA1 - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 7.9mΩ |
Rated Power Dissipation: | 46W |
Qg Gate Charge: | 17.2nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 50A |
Turn-on Delay Time: | 5ns |
Turn-off Delay Time: | 5ns |
Rise Time: | 7ns |
Fall Time: | 6ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 3V |
Technology: | OptiMOS |
Input Capacitance: | 1370pF |
Series: | OptiMOS-T2 |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.255
5,000
$0.25
10,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount