Manufacturer Part #
OKI-T/36W-W40N-C
Non-Isolated 36 W 24 V Input 5.021 to 15.5 V Output PoL DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Murata Power Solutions OKI-T/36W-W40N-C - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Configurable |
| Output Power: | 36W |
| Input Voltage: | 19V to 40V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 95% |
| Load Regulation (%): | 0.25% |
| Output Current: | 3A |
| Switching Frequency-Max: | 300kHz |
| Ripple & Noise: | 50mV |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
250+
$11.67
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
PCB Mount