text.skipToContent text.skipToNavigation

Manufacturer Part #

R1966FBLKBLKEF

R1966 Series 15 A SPST Off-Momentary Black Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R1966FBLKBLKEF - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Current Rating: 15A
Termination Style: Quick Connect
Contact Material: Silver
Rated Voltage (VAC): 125VAC
Insulation Resistance: 1000MΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -30°C to +65°C
Dimension: L  20.8mm x W  14.8mm x H  20mm
Mounting Method: Panel Mount
Features & Applications

The  R1966 Series are SPST Off-Momentary Quick Connect Illuminated Rocker Switches.

Features:

  • Variety of termination options
  • Industry standard panel cut out size
  • Different marking options
  • Variety of functions & colors available
  • LED indicator option available

Applications:

  • Audio/Visual
  • Consumer Electronics
  • Test/instrumentation
Pricing Section
Global Stock:
0
USA:
0
1,615
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.00
USD
Quantity
Unit Price
20
$1.14
40
$1.13
100
$1.12
200
$1.11
400+
$1.08
Product Variant Information section