text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV324IPT

LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
STMicroelectronics LMV324IPT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 4
Slew Rate-Nom: 0.45V/µs
Input Offset Voltage-Max: 6mV
Gain Bandwidth Product: 1.3MHz
Average Bias Current-Max: 95nA
Supply Voltage: 2.7V to 6V
Common Mode Rejection Ratio: 95dB
Supply Current: 162µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 97dB
Phase Margin: 48°
Low Noise: 40nV/√Hz
Output Current: 48mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The LMV324IPT is a 6 V supply voltage and 1 MHz gain bandwidth rail to rail operational amplifier, available in surface mount TSSOP-14 package.

These devices feature low consumption and a sufficient GBP for many applications, Hence very well suited for any kind of battery supplied and portable equipment application.

Features:

  • Operating range from VCC= 2.7 to 6 V
  • Rail-to-rail input and output
  • Extended Vicm(VDD- 0.2 V to VCC+ 0.2 V)
  • Low supply current (145 μA)
  • Gain bandwidth product (1 MHz)
  • ESD tolerance (2 kV)
  • Latch-up immunity
  • Available in SOT23-5 micropackage, SO-8, TSSOP-8, SO-14, and TSSOP-14 package

Applications:

  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$625.00
USD
Quantity
Unit Price
2,500
$0.25
7,500
$0.245
12,500+
$0.24
Product Variant Information section