Manufacturer Part #
ICPLW50LSMT&R
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO Stretched
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Isocom Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Isocom Components ICPLW50LSMT&R - Product Specification
Isocom Components ICPLW50LSMT&R - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 30V |
| Forward Voltage: | 1.45V |
| Reverse Voltage-Max [Vrrm]: | 5V |
| Average Forward Current-Max: | 25mA |
| Power Dissipation: | 100mW |
| Output Type: | Transistor |
| Operating Temp-Max: | 105°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | SOIC-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1,000
$0.605
2,000
$0.595
3,000
$0.59
5,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-6
Mounting Method:
Surface Mount