text.skipToContent text.skipToNavigation

Manufacturer Part #

DF20EF-10DP-1V(52)

DF20 Series 10 Position 1 mm Pitch Dual Row Gold Plated SMT Straight Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Hirose Electric DF20EF-10DP-1V(52) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 100V
Current Rating: 1A
Contact Plating: Gold
Material: Polyamide / Nylon
No of Rows: 2
Gender: Male
Type: Header
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
1,000
$0.60
2,000
$0.59
3,000+
$0.58
Product Variant Information section