Manufacturer Part #
IPLK60R360PFD7ATMA1
N-Channel 600 V 13 A 74 W SMT CoolMOSTM PFD7 SJ Power MOSFET - ThinPAK 5x6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:TDSON-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPLK60R360PFD7ATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 360mΩ |
| Rated Power Dissipation: | 74W |
| Qg Gate Charge: | 12.7nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 13A |
| Turn-on Delay Time: | 13.5ns |
| Turn-off Delay Time: | 46ns |
| Rise Time: | 11ns |
| Fall Time: | 13ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | CoolMOS |
| Input Capacitance: | 534pF |
| Package Style: | TDSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.575
10,000+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TDSON-8
Mounting Method:
Surface Mount