Manufacturer Part #
98424-G52-22ALF
98424 Series 22 Position 2 Rows 2mm Pitch Vertical Connector Header
Product Specification Section
Amphenol Communications Solutions 98424-G52-22ALF - Product Specification
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
Amphenol Communications Solutions 98424-G52-22ALF - Technical Attributes
Attributes Table
No of Positions: | 22 |
Pitch: | 2 mm |
Style/Orientation: | Straight |
Termination: | Solder |
Operating Temp Range: | -40°C to +125°C |
Voltage Rating: | 200V |
Current Rating: | 2A |
Contact Plating: | Gold |
Material: | Thermoplastic |
No of Rows: | 2 |
Gender: | Male |
Type: | Shrouded Header |
Mating Type: | Latch Holder |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
600+
$1.65
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount