Manufacturer Part #
0420CDMCCDS-R33MC
Fixed Inductors 0.33uH 20% 10.5mOhms Metal Composite
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida 0420CDMCCDS-R33MC - Technical Attributes
Attributes Table
| Inductance-Nom: | 330nH |
| Rated Current-Max: | 10.5A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 10.5mΩ |
| Core Material: | Metal |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 4.4mm x W 4.2mm x H 2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount