Manufacturer Part #
SM4004PL-TP
SM4004PL Series 400 V 1 A Surface Mount Silion Rectifier - SOD-123FL
Product Specification Section
Micro Commercial Components SM4004PL-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
06/04/2025 Details and Download
Location and Testing Change
01/15/2025 Details and Download
PCN Update
12/20/2024 Details and Download
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Part Status:
Active
Active
Micro Commercial Components SM4004PL-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 400V |
Reverse Current-Max: | 5µA |
Peak Current-Max: | 25A |
Package Style: | SOD-123F |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,668
USA:
4,668
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.28
15
$0.21
75
$0.173
250
$0.143
1,250+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOD-123F
Mounting Method:
Surface Mount