text.skipToContent text.skipToNavigation

Manufacturer Part #

MV5153

Red 5 mm 65° Amber Diffused 15 mcd 2 V Solid State LED Lamp Through Hole-T-1 3/4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Everlight MV5153 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red / Orange
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 15mcd
Viewing Angle: 65°
Wavelength: 635nm
Rated Power: 120mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.89mm x D  5.84mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The MV5153 is a High efficiency 5.0 mm Red amber diffused LED lamp with 15 mcd intensity and viewing angle of 65°. Available in T-1 3/4 package.

Features:

  • High efficiency GaP light source with various lens effects
  • Versatile mounting on PC board or panel
  • Snap in grommet MP52 available as seperate order item
  • Long life-solid state reliability
  • Low power requirements
  • Compact, rugged, lightweight

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer

 

 

Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$20.43
USD
Quantity
Unit Price
300
$0.0681
750
$0.0665
1,500
$0.0652
3,000
$0.064
7,500+
$0.0612
Product Variant Information section