text.skipToContent text.skipToNavigation

Manufacturer Part #

EGP30D

EGP30 Series 200V 3A 950mV Fast Recovery Standard TH Diode DO-201AD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi EGP30D - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 3A
Forward Voltage: 0.95V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 50ns
Reverse Current-Max: 5µA
Diode Capacitance-Max: 95pF
Peak Current-Max: 125A
Operating Temp Range: -65°C to +150°C
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
1,250
$0.275
2,500
$0.27
6,250+
$0.265
Product Variant Information section