Manufacturer Part #
SW-T4-2B-E-TA1-01
IP68 Sealed Power Toggle Switch, copper alloy silver plated .250in [6.35mm]
Product Specification Section
Adam Tech SW-T4-2B-E-TA1-01 - Product Specification
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
Adam Tech SW-T4-2B-E-TA1-01 - Technical Attributes
Attributes Table
Switch Operation: | On-On |
Circuitry: | SPDT |
Rated Voltage (VAC): | 125VAC |
Current Rating: | 12A |
Insulation Resistance: | 100MΩ |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Actuator Type: | Round |
Termination Style: | Quick Connect |
Dielectric Withstanding Voltage: | 1500V |
Bushing Style: | Threaded |
Operating Temperature: | -30°C to +85°C |
Dimension: | L 28.7mm x W 15.7mm x H 63.4mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$11.07
4
$10.92
15
$10.77
25
$10.72
50+
$10.54
Product Variant Information section
Available Packaging
Package Qty:
30 per Box
Mounting Method:
Panel Mount