Manufacturer Part #
IKW50N65RH5XKSA1
650 V 50 A PG-TO247-3 IGBT half-rated 6th gen CoolSiC diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IKW50N65RH5XKSA1 - Product Specification
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
Infineon IKW50N65RH5XKSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 650V |
| Collector Current @ 25C: | 80A |
| Power Dissipation-Tot: | 305W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 200A |
| Collector - Emitter Saturation Voltage: | 1.65V |
| Turn-on Delay Time: | 22ns |
| Turn-off Delay Time: | 180ns |
| Qg Gate Charge: | 120nC |
| Leakage Current: | 100nA |
| Input Capacitance: | 2660pF |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
30
$3.23
90
$3.19
150
$3.17
600
$3.11
900+
$3.07
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole