text.skipToContent text.skipToNavigation

Manufacturer Part #

06T-JWPF-VSLE-D

Combination Line Connector, 6 Contact(s), Male, Crimp Terminal

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
JST 06T-JWPF-VSLE-D - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging Plug
No of Positions: 6
No of Rows: 2
Pitch: 2 mm
Termination: Crimp
Voltage Rating: 100V
Current Rating: 3A
Mating Type: Latch Holder
Gender: Male
Color: Natural
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,990.00
USD
Quantity
Unit Price
1,000+
$2.99
Product Variant Information section