Manufacturer Part #
NMJ1215SC
NMJ Series +/-15V 1W DC/DC Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NMJ1215SC - Product Specification
Murata Power Solutions NMJ1215SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1W |
| Output Voltage: | 15V |
| Input Voltage: | 10.8V to 13.2V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 65% |
| Load Capacitance: | 10µF |
| Load Regulation (%): | 7% |
| Output Current: | 33mA |
| Switching Frequency-Max: | 70kHz |
| Ripple & Noise: | 0.020V |
| Dimension: | L 19.5mm x W 9.8mm x H 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$10.94
50
$10.86
75+
$10.78
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole