Manufacturer Part #
SLF7032T-680MR59-2PF
SLF Series 7 x 7 mm 68 uH ±20 % Tol. 0.59 A Shielded SMT Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
TDK SLF7032T-680MR59-2PF - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Ferrite shielded wire wound inductor Discontinuation NoticeFirst of all, we would like to thank you very much for your continuous cooperation with TDK and our products.This letter informs your company that TDK is planning to discontinue and stop production of the certain products we have been currentlyshipping to you.Due to unification, we had to decide to discontinue manufacturing the products listed below.This list shows your part number as well as our part number for each of end-of-life products and TDK part number of recommended alternativeproducts wherever available.We deeply regret to inform you of this discontinuation. However, because of above reason, please let us ask you for considering replacementwith TDK's alternative product wherever possible.In addition, please don't propose / recommend these products to new project.
Description:Due to unification, we had to decide to discontinue manufacturing the products listed below.This list shows your part number as well as our part number for each of end-of-life products and TDK part number of recommended alternative products wherever available.We deeply regret to inform you of this discontinuation. However, because of above reason, please let us ask you for considering replacement with TDK's alternative product wherever possible
You are in receipt of the following message as you are listed in our system to be the coordinator for EOLs regarding TDK brand products. Please refer to the attached official Notice from TDK's MAGNETICS Business Group for details concerning this change1. Last Time Buy order: March 31, 2026 2. The final delivery date: December 31, 2026
Part Status:
TDK SLF7032T-680MR59-2PF - Technical Attributes
| Inductance-Nom: | 68µH |
| Rated Current-Max: | 0.59A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.31Ω |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +105°C |
| No of Terminals: | 2 |
| Dimension: | L 7mm x W 7mm x H 3.2mm |
| Mounting Method: | Surface Mount |
Features & Applications
TDK was established in 1935 as the world’s first commercial manufacturer of ferrite, a magnetic material. Since then, TDK has developed a wide range of products and services centered on their core materials; ferrite and ceramics. Materials technology remains one of the 4 main pillars sustaining TDK.
The second pillar is processing technology which entails harnessing the characteristics of materials to achieve their utmost to bring designs to reality, whether it may be in wirewound or multilayer technologies. The third pillar is evaluation and simulation technology.
The final pillar is engineering technology which make up a large portion of TDK’s investment in quality. TDK from an early stage engaged in in-house production of manufacturing equipment in order to produce the most advanced products more rapidly while maintaining low costs.
Since ferrite is used for almost all inductor cores, TDK has a clear advantage over many of its competitors in manufacturing their own cores.
TDK’s SLF series is a surface mount shielded power inductor that is suitable for DC-DC converter usage in mobile applications. The SLF series is characterized by low profile, low DC resistance and high current handling capacities. Because they are magnetically shielded, these parts can be used in high-density mounting configurations.
Ideal for power supply line applications, TDK part number SLF7032T-680MR59-2PF is an SMD inductor with an inductance of 68 uH @ 20% tolerance, 0.31 Ohms DC resistance and 0.59 Amps.
Note: The "-PF" suffix on SLF7032T-680MR59-2PF denotes ROHS compliance.
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount