Manufacturer Part #
HLMP4740
Green 5 mm 35° Tinted Diffused 3 mcd LED 1.9 V Solid State LED Lamp - T-1 3/4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag Package Style:T-1 3/4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Everlight HLMP4740 - Product Specification
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
Everlight HLMP4740 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Tinted / Diffused |
| Forward Voltage: | 1.9V |
| Forward (Drive) Current: | 2mA |
| Intensity: | 3mcd |
| Viewing Angle: | 35° |
| Wavelength: | 565nm |
| Rated Power: | 27mW |
| Operating Temp Range: | -55°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Dimension: | H 8.89mm x D 5.84mm |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Features & Applications
The HLMP4740 is a Low current Green 5 mm round tinted diffused LED with 3 mcd intensity and viewing angle of 35°. Available in T-1 3/4 package.
Features:
- Low power consumption
- Solid state reliability
- Tinted and diffused
Applications:
- TV set
- Monitor
- Telephone
- Computer
Pricing Section
Global Stock:
2
USA:
2
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.0431
500
$0.0421
1,500
$0.0409
3,000
$0.0402
10,000+
$0.038
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole