Manufacturer Part #
MJE182G
MJE Series 100 V 3 A NPN Complementary Plastic Silicon Power Transistor TO-225AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Package Style:TO-225 (TO-126, SOT-32) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
onsemi MJE182G - Product Specification
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
onsemi MJE182G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 3A |
| Power Dissipation-Tot: | 12.5W |
| DC Current Gain-Min: | 50 |
| Package Style: | TO-225 (TO-126, SOT-32) |
| Mounting Method: | Through Hole |
Features & Applications
The MJE170/180 series is designed for low power audio amplifier and low current, high speed switching applications. The MJE170, MJE171, MJE172 (PNP); MJE180, MJE181, MJE182 (NPN) are complementary devices.
Features:
- Collector-Emitter Sustaining Voltage
- VCEO(sus) = 60 Vdc - MJE171, MJE181
- VCEO(sus) = 80 Vdc - MJE172, MJE182
- DC Current Gain
- hFE = 30 (Min) @ IC = 0.5 Adc
- hFE = 12 (Min) @ IC = 1.5 Adc
- Current-Gain - Bandwidth Product
- fT = 50 MHz (Min) @ IC = 100 mAdc
- Annular Construction for Low Leakages
- ICBO = 100 nA (Max) @ Rated VCB
- Pb-Free Packages are Available
Pricing Section
Global Stock:
6,500
USA:
6,500
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500
$0.27
1,000
$0.265
2,500
$0.26
7,500+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
TO-225 (TO-126, SOT-32)
Mounting Method:
Through Hole