text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1G201ATTB1

-40V, -78A, 5.2MOHM, P-CHANNEL, HSOP8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
ROHM RS1G201ATTB1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 5.2mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 130nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 20A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 330ns
Rise Time: 98ns
Fall Time: 250ns
Gate Source Threshold: 2.5V
Input Capacitance: 6890pF
Package Style:  HSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,300.00
USD
Quantity
Unit Price
2,500
$1.32
5,000+
$1.30
Product Variant Information section