Manufacturer Part #
OD280AN-48HB
DC Axial Fan
Product Specification Section
Orion Fans OD280AN-48HB - Product Specification
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
Orion Fans OD280AN-48HB - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Dual Ball |
Air Flow: | 1200CFM |
Noise: | 72dBA |
Voltage Rating: | 0V to 48V |
Rated Power: | 0W to 104W |
RPM: | 2550RPM |
No of Terminals: | 2 |
Material Frame: | Aluminum |
Material Blade: | Plastic |
Operating Temp Range: | -15°C to +65°C |
Dimension: | L 280mm x H 89mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$260.19
2
$253.92
3+
$247.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk