Manufacturer Part #
BD04AV
BD Series Side Actuated SPST 4 Position Right Angle Through Hole DIP Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:42 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2521 | ||||||||||
C&K BD04AV - Technical Attributes
| Type: | Dip |
| No of Positions: | 4 |
| Circuitry: | SPST |
| Actuator Style: | Standard |
| Termination Style: | Right Angle |
| Sealed Option: | Unsealed |
| Contact Resistance: | 50mΩ |
| Voltage Rating: | 5V |
| Current Rating: | 100mA |
| Insulation Resistance: | 1000MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Features & Applications
C & K Components’ BD Series of Standard Profile DIP Switches all have an extended actuator for easy actuation. Its open bottom construction allows for solder washing without the need for tape seal. The Series is RoHS Compliant. All BD Standard Profile DIP Switch actuators are in ‘OFF’ position.
The case & cover of the BD Series of Standard Profile DIP Switches are made of glass filled polyester (PBT) and are flame retardant (UL 94V-0). The actuator is also glass filled nylon 6/6, flame retardant, and heat stabilized (UL 94V-0). The contacts are gold over nickel over phosphor bronze and the terminals are made in matte-tin over phosphor bronze.
The BD04AV is a 4 position, single pole single throw Standard Profile DIP Switch with an open base and AV right angle terminal style.
Available Packaging
Package Qty:
42 per Tube
Mounting Method:
Through Hole