Manufacturer Part #
12LRS104C
1200LRS Series 100 uH 1.4 A 200 mOhm Through Hole Radial Lead Shielded Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Tray Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2601 | ||||||||||
Product Specification Section
Murata Power Solutions 12LRS104C - Product Specification
Murata Power Solutions 12LRS104C - Technical Attributes
Attributes Table
| Inductance-Nom: | 100µH |
| Rated Current-Max: | 1.4A |
| Tolerance (%): | ±15% |
| Shielding: | Yes |
| DC Resistance: | 200mΩ |
| Test Frequency: | 10kHz |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 4 |
| Dimension: | L 8.5mm x D 10.5mm |
| Moisture Sensitivity Level: | 1 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
250
$0.61
500
$0.60
1,000
$0.59
3,750+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
RADIAL
Mounting Method:
Through Hole