Manufacturer Part #
MJD45H11G
MJD Series 80 V 8 A PNP Complementary Power Transistor - TO-252-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:75 per Tube Package Style:TO-252-3 (DPAK) Mounting Method:Tab Mount |
||||||||||
| Date Code: | 2552 | ||||||||||
Product Specification Section
onsemi MJD45H11G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 8A |
| Power Dissipation-Tot: | 1.75W |
| DC Current Gain-Min: | 60 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Tab Mount |
Features & Applications
The Bipolar Power Transistor is designed for general purpose power and switching output or driver stages in applications such as switching regulators, converters and power amplifiers.
Features:
- Lead Formed for Surface Mount Application in Plastic Sleeves (No Suffix)
- Straight Lead Version in Plastic Sleeves ("-1" Suffix)
- Lead Formed Version in 16 mm Tape and Reel for Surface Mount ("T4" Suffix)
- Electrically Similar to Popular D44H/D45H Series
- Low Collector Emitter Saturation Voltage VCE(sat) = 1.0 Volt Max @ 8.0 Amperes
- Fast Switching Speed
- Complementary Pairs Simplifies Designs
- Pb-Free Packages are Available
Pricing Section
Global Stock:
4,950
USA:
4,950
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
75
$0.53
225
$0.52
750
$0.505
1,500
$0.50
3,000+
$0.485
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 75+ / Unit Price: $0.53 / Stock: 4,950 Qty: 75+$0.53 Stock: 4,950
- Tube Qty: 40+ / Unit Price: $0.535 / Stock: 1,670 Qty: 40+$0.535 Stock: 1,670
- Tube Qty: 2,400+ / Unit Price: $0.53 / Stock: 0 Qty: 75+$0.53 Stock: 0
- Tube Qty: 2,400+ / Unit Price: $0.53 / Stock: 0 Qty: 75+$0.53 Stock: 0
Package Qty:
75 per Tube
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Tab Mount