1825057-7 in Tube by TE Connectivity | Dip Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1825057-7

AD Series 8 Position SPST Extended NonSealed 2.54mm Pitch ThroughHole DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
TE Connectivity 1825057-7 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Extended
Operating Force: 800gf
Termination Style: PCB
Sealed Option: Unsealed
Contact Resistance: 300mΩ
Voltage Rating: 24V
Current Rating: 100mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -30°C to +85°C
Mounting Method: Through Hole
Features & Applications

The 1825057-7  is a Part of AD Series, 8 Position SPST Extended Slide Non-Sealed 2.54 mm Pitch Through Hole DIP Switch

Product Features;

  • Product Type = Switch
  • PCB Mount Style = Through Hole
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Actuator Style = Extended, Slide
  • Sealed = No
  • Series = AD
  • Number of Switches = 8
  • Switch Type = DIP
  • Centerline (mm [in]) = 2.54 [0.100]
  • Auto-Insertable = Yes
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = Gold Flash
  • Housing Color = Black
  • Housing Material = PPS
  • UL Flammability Rating = UL 94V-0

 

 

Read More...
Pricing Section
Global Stock:
59,368
USA:
59,368
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.64
USD
Quantity
Unit Price
1
$0.64
40
$0.625
125
$0.605
250
$0.595
750+
$0.57
Product Variant Information section