5-103361-1 in Tube by TE Connectivity | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103361-1

AMPMODU 3 Position Through Hole Single Row Right Angle .100 Inch Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
TE Connectivity 5-103361-1 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Features & Applications

The 5-103361-1 is a AMPMODU 3 Position Through-Hole Single Row Right Angle .100 Inch Shrouded Header.

Product Specification:

  • Preloaded
  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Number of Positions are 3
  • Number of Rows are 1
  • Centreline is 2.54 mm [0.100 in]
  • Applies to PCB

View the 5-103361 series of Header

Read More...
Pricing Section
Global Stock:
18,080
USA:
18,080
25,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.34
USD
Quantity
Unit Price
1
$1.34
30
$1.32
100
$1.30
250
$1.28
750+
$1.25
Product Variant Information section