Manufacturer Part #
BAP64-02,115
BAP64 Series 20 Ohm 0.35 pF 0 to 3 GHz Silicon Pin Diode Surface Mount - SOD-523
Product Specification Section
NXP BAP64-02,115 - Product Specification
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
NXP BAP64-02,115 - Technical Attributes
Attributes Table
Configuration: | Single |
Breakdown Voltage-Max: | 175V |
Forward Voltage: | 0.95V |
Average Forward Current-Max: | 0.1A |
Power Dissipation: | 715mW |
Diode Capacitance-Nom: | 0.23pF |
Resistance: | 0.7Ω |
Operating Temp Range: | -65°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
243,000
USA:
243,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.107
6,000
$0.106
9,000
$0.105
15,000
$0.104
30,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount