Manufacturer Part #
SBH11-PBPC-D05-ST-BK
10 Position Total Dual Row 2.54 mm Pitch Straight Male Shrouded Box Header
Product Specification Section
Sullins SBH11-PBPC-D05-ST-BK - Product Specification
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
Sullins SBH11-PBPC-D05-ST-BK - Technical Attributes
Attributes Table
No of Positions: | 10 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Current Rating: | 3A |
Contact Plating: | Gold Flash |
Material: | Polybutylene Terephthalate |
No of Rows: | 2 |
Gender: | Male |
Type: | Box Header |
Color: | Black |
Insulation Resistance: | 5000MΩ |
Features & Applications
Pricing Section
Global Stock:
1,676
USA:
1,676
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.187
150
$0.183
500
$0.179
1,500
$0.175
5,000+
$0.168
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray