Manufacturer Part #
74AC32SCX
74AC Series 6 V Surface Mount Quad 2-Input OR Gate - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 74AC32SCX - Product Specification
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
onsemi 74AC32SCX - Technical Attributes
Attributes Table
| Logic Circuit: | OR Gate |
| Family: | C/AC |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 2V to 6V |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74AC32SCX is a part of 74AC32 series logic gates. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-14 package.
Features:
- ICC reduced by 50% on 74AC only
- Outputs source/sink 24 mA
- ACT32 has TTL-compatible inputs
- Package: SOIC-14, JEDEC MS-012, 0.150" Narrow
Applications:
- Broadband Access
- Home Audio System Components
- Medical Electronics/Devices
- Test and Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.134
5,000
$0.132
7,500
$0.131
12,500
$0.13
25,000+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount