text.skipToContent text.skipToNavigation

Manufacturer Part #

R26-32.768-12.5-EXT-NPB

R26 Series 0.032768 ±20 ppm 12.5pF -40°C TO +85°C Thru-Hole Tuning Fork Crystal

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Raltron R26-32.768-12.5-EXT-NPB - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 35kΩ
Insulation Resistance: 500MΩ
Drive Level: 1µW
Q Value: 70000
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +85°C
No of Pins: 2
Package Style:  CYLINDRICAL
Mounting Method: Through Hole
Features & Applications

The R26-32.768-12.5-EXT-NPB is a R26 Series 32.768 Mhz Microprocessor Crystal. Crystal oscillators are oscillators where the primary frequency determining element is a quartz crystal.Because of the inherent characteristics of the quartz crystal, the crystal oscillator may be held to extreme accuracy of frequency stability.

Temperature compensation may be applied to crystal oscillators to improve thermal stability.Crystal oscillators are usually fixed frequency oscillators where stability and accuracy are the primary considerations.

Features:

  • Designed for time of day clocks applications
  • Small compact size with performance and economy
  • Excellent shock and environmental characteristics
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.40
USD
Quantity
Unit Price
1,000
$0.0634
2,000
$0.0622
3,000
$0.0615
5,000
$0.0607
10,000+
$0.0589
Product Variant Information section