text.skipToContent text.skipToNavigation

Manufacturer Part #

APHHS1005CGCK

Green 1 x 0.5 mm 120° 50 mcd Clear 2.5 V SMT Chip LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Kingbright APHHS1005CGCK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 50mcd
Viewing Angle: 120°
Wavelength: 574nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.5mm x L  1mm x W  0.5mm
Moisture Sensitivity Level: 3
Pricing Section
Global Stock:
14,000
USA:
14,000
140,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.40
USD
Quantity
Unit Price
2,000
$0.0667
4,000
$0.0655
6,000
$0.0648
8,000
$0.0643
10,000+
$0.0628
Product Variant Information section