Manufacturer Part #
2-1761603-9
AMP-LATCH 26 Position 2.54 mm Dual Row Through-Hole Straight Pin Header
Product Specification Section
TE Connectivity 2-1761603-9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
01/06/2023 Details and Download
General Product Description:AMP-LATCH Low Profile HeadersDescription of ChangesTo whom it may concern. These products will be under EC due to Supplier manufacturing location change ; and for product improvement, it will change the packing and material with TE s 100% test finished to improve the quality. We will ask for your understanding for this improvement change. During this period , supply chain will be impacted the production , please be advised that the lead times may be extended
Part Status:
Active
Active
TE Connectivity 2-1761603-9 - Technical Attributes
Attributes Table
No of Positions: | 26 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -65°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 1A |
Contact Plating: | Gold |
Material: | Polybutylene Terephthalate |
No of Rows: | 2 |
Gender: | Male |
Type: | Pin Headers |
Mating Type: | Push - Pull |
Color: | Blue |
Insulation Resistance: | 5000MΩ |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
3,389
USA:
3,389
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$3.64
15
$3.56
40
$3.52
125
$3.46
300+
$3.36
Product Variant Information section
Available Packaging
Package Qty:
60 per Box
Mounting Method:
Through Hole