1-640510-0 in Box by TE Connectivity | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1-640510-0

6 Position Crimp Terminal Positive Lock Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-640510-0 - Technical Attributes
Attributes Table
No of Positions: 6
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle Housing
Material: Nylon
Mating Type: Positive Lock
Features & Applications

The 1-640510-0 is a 6 Position Crimp Terminal Positive Lock Receptacle Housing Connector. It has an operating temperature range of -55 to +105 [-67 – +221] = (°C [°F]).

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Strain Relief = Without
  • PCB Mount Alignment = Without
  • Shrouded = Yes
  • Panel Mount Retention = Without
  • Mating Retention Type = Positive Lock
  • Hot Pluggable = No
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 250
  • Number of Positions = 6
  • Number of Rows = 3
  • Number of Columns = 2
  • Contact Type = Pin
  • Connector Style = Receptacle
  • Housing Color = Brick Red
  • Mating Alignment = With
  • Mating Alignment Type = Polarization
  • UL Flammability Rating = UL 94V-0

Applications:

  • Wire-to-Panel
  • Wire-to-Wire
  • Wire-to-Wire / Wire-to-Panel

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,847
Factory Lead Time:
15 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$1,752.00
USD
Quantity
Unit Price
1,200+
$1.46
Product Variant Information section