Manufacturer Part #
NB100LVEP91MNG
NB100L Series 2.5V/3.3V Positive Input to -2.5V/-3.3V LVNECL Output Translator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:92 per Tube Package Style:QFN-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
onsemi NB100LVEP91MNG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi NB100LVEP91MNG - Technical Attributes
| No of Channels: | 3 |
| Input Type: | LVPECL |
| Operating Frequency-Max: | 2GHz |
| Data Rate: | 2Gbps |
| Supply Voltage: | 2.375V to 3.8V |
| Package Style: | QFN-24 |
| Mounting Method: | Surface Mount |
Features & Applications
The NB100LVEP91 is a triple any level positive input to NECL output translator. The device accepts LVPECL, LVTTL, LVCMOS, HSTL, CML or LVDS signals, and translates them to differential LVNECL output signals (-2.5 V / -3.3 V).
To accomplish the level translation the LVEP91 requires three power rails. The VCC pins should be connected to the positive power supply, and the VEE pin should be connected to the negative power supply. The GND pins are connected to the system ground plane. Both VEE and VCC should be bypassed to ground via 0.01 µF capacitors. Under open input conditions, the D input will be biased at VCC/2 and the D input will be pulled to GND. These conditions will force the Q outputs to a low state, and Q outputs to a high state, which will ensure stability.
The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01 µF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, VBB should be left open.
Key Features:
- Maximum Input Clock Frequency > 2.0 GHz Typical
- Maximum Input Data Rate > 2.0 Gb/s Typical
- 500 ps Typical Propagation Delay
- Operating Range:
- VCC = 2.375 V to 3.8 V
- VEE = -2.375 V to -3.8 V
- GND = 0 V
- Q Output will Default LOW with Inputs Open or at GND
- Pb-Free Packages are Available
Benefits:
- Design Flexibility
Available Packaging
Package Qty:
92 per Tube
Package Style:
QFN-24
Mounting Method:
Surface Mount